Add To Favorites
Product Overview
Digi-Key Part Number MAX5035AUSA+-ND
Quantity Available 500
Can ship immediately

Factory Stock ?: 1.700
Manufacturer

Manufacturer Part Number

MAX5035AUSA+

Description IC REG BUCK 3.3V 1A 8SOIC
Expanded Description Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 7.5V
Voltage - Input (Max) 76V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 125kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
  • SHT21 - Sensirion AG | 1649-1005-1-ND DigiKey Electronics
  • SHT21
  • Sensirion AG
  • SENSOR HUMID/TEMP 3V I2C 2% SMD
  • Unit Price 8,61000
  • 1649-1005-1-ND
Additional Resources
Standard Package ? 100

13:39:20 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,23000 4,23
10 4,02200 40,22
25 2,92720 73,18
50 2,78340 139,17
100 1,95800 195,80
250 1,92920 482,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5035AUSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,64126
Send Feedback