Add To Favorites
Product Overview
Digi-Key Part Number MAX5033CUPA+-ND
Quantity Available 289
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

MAX5033CUPA+

Description IC REG BUCK 12V 0.5A 8DIP
Expanded Description Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 15V
Voltage - Input (Max) 76V
Voltage - Output (Min/Fixed) 12V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 125kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

22:12:11 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,44000 3,44
10 3,26400 32,64
25 2,38080 59,52
50 2,26180 113,09
100 1,58710 158,71
250 1,57124 392,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback