Add To Favorites
Product Overview
Digi-Key Part Number MAX5033CASA+-ND
Quantity Available 706
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5033CASA+

Description IC REG BUCK 12V 0.5A 8SOIC
Expanded Description Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 15V
Voltage - Input (Max) 76V
Voltage - Output (Min/Fixed) 12V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 125kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

13:36:29 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,47000 3,47
10 3,30400 33,04
25 2,40720 60,18
50 2,28440 114,22
100 1,60480 160,48
250 1,58592 396,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5033CASA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 12.500 - Factory Stock ?
  • Unit Price: 1,35188
Send Feedback