Add To Favorites
Product Overview
Digi-Key Part Number MAX5033BUPA+-ND
Quantity Available 268
Can ship immediately

Factory Stock ?: 6.100
Manufacturer

Manufacturer Part Number

MAX5033BUPA+

Description IC REG BUCK 5V 0.5A 8DIP
Expanded Description Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 7.5V
Voltage - Input (Max) 76V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 125kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

05:02:42 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,53000 3,53
10 3,35900 33,59
25 2,44760 61,19
50 2,32280 116,14
100 1,63170 163,17
250 1,61248 403,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback