Add To Favorites
Product Overview
Digi-Key Part Number MAX5024SASA+-ND
Quantity Available 178
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5024SASA+

Description IC REG LDO 3.3V/ADJ 0.15A 8SOIC
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable Output 3.3V, 2.5 V ~ 11 V 150mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 3.3V, 2.5 V ~ 11 V
Current - Output 150mA
Voltage - Dropout (Typical) 0.9V @ 150mA
Number of Regulators 1
Voltage - Input 6.5 V ~ 65 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

18:26:39 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,90000 3,90
10 3,70000 37,00
25 2,70000 67,50
50 2,56760 128,38
100 1,80300 180,30
250 1,78416 446,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5024SASA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,52928
Send Feedback