Add To Favorites
Product Overview
Digi-Key Part Number MAX5024MASA+-ND
Quantity Available 834
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5024MASA+

Description IC REG LDO 5V/ADJ 0.15A 8SOIC
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 2.5 V ~ 11 V 150mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 5V, 2.5 V ~ 11 V
Current - Output 150mA
Voltage - Dropout (Typical) 0.9V @ 150mA
Number of Regulators 1
Voltage - Input 6.5 V ~ 65 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

01:30:25 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,86000 3,86
10 3,66300 36,63
25 2,67000 66,75
50 2,53660 126,83
100 1,78320 178,32
250 1,76172 440,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5024MASA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,70289
Send Feedback