Add To Favorites
Product Overview
Digi-Key Part Number MAX5023TASA+-ND
Quantity Available 2.200
Can ship immediately

Factory Stock ?: 1.100
Manufacturer

Manufacturer Part Number

MAX5023TASA+

Description IC REG LDO 3.3V 0.15A 8SOIC
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 150mA
Voltage - Dropout (Typical) 0.9V @ 150mA
Number of Regulators 1
Voltage - Input 6.5 V ~ 65 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

23:04:41 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,96000 3,96
10 3,76200 37,62
25 2,74520 68,63
50 2,61060 130,53
100 1,83320 183,32
250 1,81404 453,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5023TASA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,74684
Send Feedback