Add To Favorites
Product Overview
Digi-Key Part Number MAX5023MASA+-ND
Quantity Available 324
Can ship immediately

Factory Stock ?: 7.000
Manufacturer

Manufacturer Part Number

MAX5023MASA+

Description IC REG LDO 5V 0.15A 8SOIC
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 150mA
Voltage - Dropout (Typical) 0.9V @ 150mA
Number of Regulators 1
Voltage - Input 6.5 V ~ 65 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

06:52:35 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,53000 4,53
10 4,30000 43,00
25 3,13840 78,46
50 2,98500 149,25
100 2,09240 209,24
250 2,06356 515,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5023MASA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 1,76604
Send Feedback