Add To Favorites
Product Overview
Digi-Key Part Number MAX5015ESA+-ND
Quantity Available 200
Can ship immediately

Factory Stock ?: 1.400
Manufacturer

Manufacturer Part Number

MAX5015ESA+

Description IC REG CTRLR FLYBACK 8SOIC
Expanded Description Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Flyback
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 13 V ~ 36 V
Frequency - Switching 275kHz
Duty Cycle (Max) 50%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

18:06:22 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,59000 5,59
10 5,30500 53,05
25 3,87040 96,76
50 3,67220 183,61
100 2,57710 257,71
250 2,56768 641,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5015ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,21777
Send Feedback