Add To Favorites
Product Overview
Digi-Key Part Number MAX500BEWE+-ND
Quantity Available 78
Can ship immediately

Factory Stock ?: 368
Manufacturer

Manufacturer Part Number

MAX500BEWE+

Description IC DAC 8BIT QUAD SRL 16-SOIC
Expanded Description 8 Bit Digital to Analog Converter 4 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 4
Settling Time 4.5µs
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External
Voltage - Supply, Analog 11.4 V ~ 16.5 V
Voltage - Supply, Digital 11.4 V ~ 16.5 V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

02:43:58 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,40000 9,40
10 8,92600 89,26
50 8,86860 443,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback