Add To Favorites
Product Overview
Digi-Key Part Number MAX500BCWE+-ND
Quantity Available 402
Can ship immediately

Factory Stock ?: 552
Manufacturer

Manufacturer Part Number

MAX500BCWE+

Description IC DAC CMOS QUAD SRL 8BIT 16SOIC
Expanded Description 8 Bit Digital to Analog Converter 4 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX500
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1164 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 4
Settling Time 4.5µs
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External
Voltage - Supply, Analog 11.4 V ~ 16.5 V
Voltage - Supply, Digital 11.4 V ~ 16.5 V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

02:56:04 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,07000 8,07
10 7,76100 77,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback