Add To Favorites
Product Overview
Digi-Key Part Number MAX4995BAUT+TCT-ND
Quantity Available 3.755
Can ship immediately

Factory Stock ?: 70.000
Manufacturer

Manufacturer Part Number

MAX4995BAUT+T

Description IC CURR LIMIT SWITCH SOT23-6
Expanded Description Current Switch Regulator Adjustable SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4995A-C
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Switch
Sensing Method -
Accuracy ±10%
Voltage - Input 1.7 V ~ 5.5 V
Current - Output Adjustable
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4995BAUT+TCT

12:36:12 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,85000 3,85
10 3,63500 36,35
25 2,90800 72,70
50 2,76260 138,13
100 2,54450 254,45
250 2,41356 603,39
500 2,32634 1.163,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4995BAUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    70.000 - Factory Stock ?
  • Unit Price: 1,72552
  • Digi-Reel® ? : MAX4995BAUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.755 - Immediate
    70.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback