Add To Favorites
Product Overview
Digi-Key Part Number MAX4995AAUT+CT-ND
Quantity Available 2.767
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX4995AAUT+T

Description IC CURR LIMIT SWITCH SOT23-6
Expanded Description Current Switch Regulator Adjustable SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Switch
Sensing Method -
Accuracy ±10%
Voltage - Input 1.7 V ~ 5.5 V
Current - Output Adjustable
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

03:29:48 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,24000 3,24
10 3,06200 30,62
25 2,44760 61,19
50 2,32280 116,14
100 2,14040 214,04
250 2,03476 508,69
500 1,95800 979,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4995AAUT+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 1,46850
  • Digi-Reel® ? : MAX4995AAUT+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.767 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback