Add To Favorites
Product Overview
Digi-Key Part Number MAX4980ETA+TCT-ND
Quantity Available 2.480
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

MAX4980ETA+T

Description IC OVERVOLTAGE PROT CTRLR 8TDFN
Expanded Description Power Supply Controller Overvoltage Protection Controller 8-TDFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Overvoltage Protection Controller
Voltage - Input 2.3 V ~ 28 V
Voltage - Supply -
Current - Supply 130µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names MAX4980ETA+TCT

04:20:41 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,93000 4,93
10 4,64400 46,44
25 3,71920 92,98
50 3,53060 176,53
100 3,25680 325,68
250 3,08688 771,72
500 2,97362 1.486,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4980ETA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 2,23003
  • Digi-Reel® ? : MAX4980ETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.480 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback