Add To Favorites
Product Overview
Digi-Key Part Number MAX494EPD+-ND
Quantity Available 170
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

MAX494EPD+

Description IC OPAMP GP 500KHZ RRO 14DIP
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.2 V/µs
Gain Bandwidth Product 500kHz
-3db Bandwidth -
Current - Input Bias 25nA
Voltage - Input Offset 200µV
Current - Supply 150µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6 V, ±1.35 V ~ 3 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
Additional Resources
Standard Package ? 25

13:50:04 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,24000 10,24
10 9,73200 97,32
50 9,66520 483,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback