Add To Favorites
Product Overview
Digi-Key Part Number MAX4940ACTN+-ND
Quantity Available 194
Can ship immediately

Factory Stock ?: 296
Manufacturer

Manufacturer Part Number

MAX4940ACTN+

Description IC DGTL PULSER HI-VOLT 56-TQFN
Expanded Description Medical Ultrasound Imaging, Sonar PMIC 56-TQFN (8x8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Medical Ultrasound Imaging, Sonar
Current - Supply -
Voltage - Supply 2.37 V ~ 6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 56-WFQFN Exposed Pad
Supplier Device Package 56-TQFN (8x8)
 
For Use With
Additional Resources
Standard Package ? 37

10:16:56 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,36000 17,36
10 16,49200 164,92
25 15,37760 384,44
50 14,87740 743,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4940ACTN+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback