Add To Favorites
Product Overview
Digi-Key Part Number MAX489EEPD+-ND
Quantity Available 152
Can ship immediately

Factory Stock ?: 2.075
Manufacturer

Manufacturer Part Number

MAX489EEPD+

Description IC TXRX RS485/RS422 14-DIP
Expanded Description 1/1 Transceiver Full RS422, RS485 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
Additional Resources
Standard Package ? 25

08:06:18 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,76000 4,76
10 4,52100 45,21
25 4,21360 105,34
50 4,07920 203,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback