Add To Favorites
Product Overview
Digi-Key Part Number MAX4892ETX+-ND
Quantity Available 365
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

MAX4892ETX+

Description IC ETHERNET SWITCH OCTAL 36TQFN
Expanded Description Networking Switch IC 8 Channel 36-TQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4890E/92E
Part Numbering System
Mfg Application Notes FAQs about Analog Switches
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Networking
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 8
On-State Resistance (Max) 5.5 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 650MHz
Features Differential Compatibility, LAN, 1000 Base-T
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 36-WFQFN Exposed Pad
Supplier Device Package 36-TQFN (6x6)
 
Additional Resources
Standard Package ? 50

01:29:32 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,60000 3,60
10 3,41700 34,17
25 3,18120 79,53
50 3,07740 153,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4892ETX+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,95797
Send Feedback