Add To Favorites
Product Overview
Digi-Key Part Number MAX488EPA+-ND
Quantity Available 461
Can ship immediately

Factory Stock ?: 6.250
Manufacturer

Manufacturer Part Number

MAX488EPA+

Description IC TXRX RS485/RS422 8-DIP
Expanded Description 1/1 Transceiver Full RS422, RS485 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

13:16:20 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,11000 3,11
10 2,95300 29,53
25 2,75400 68,85
50 2,71400 135,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback