Add To Favorites
Product Overview
Digi-Key Part Number MAX487EESA+TCT-ND
Quantity Available 2.677
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX487EESA+T

Description IC TXRX RS485/RS422 8-SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX487EESA+TCT

10:38:19 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,42000 5,42
10 5,11600 51,16
25 4,08880 102,22
50 3,88720 194,36
100 3,58010 358,01
250 3,39768 849,42
500 3,27292 1.636,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX487EESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 345 - Immediate
  • Unit Price: 3,38000
  • Tape & Reel (TR) ? : MAX487EESA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,45710
  • Digi-Reel® ? : MAX487EESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.677 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback