Add To Favorites
Product Overview
Digi-Key Part Number MAX4852ETE+-ND
Quantity Available 450
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4852ETE+

Description IC SWITCH DUAL SPDT 16TQFN
Expanded Description 2 Circuit IC Switch 2:1 4.5 Ohm 16-TQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 4.5 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 2 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 60ns, 40ns
-3db Bandwidth 100MHz
Charge Injection 8pC
Channel Capacitance (CS(off), CD(off)) 20pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -95dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
Additional Resources
Standard Package ? 100

06:34:47 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,52900 15,29
25 1,43480 35,87
50 1,40660 70,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4852ETE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 15.000 - Factory Stock ?
  • Unit Price: 1,33104
Send Feedback