Add To Favorites
Product Overview
Digi-Key Part Number MAX4840AEXT+TCT-ND
Quantity Available 3.889
Can ship immediately

Factory Stock ?: 32.500
Manufacturer

Manufacturer Part Number

MAX4840AEXT+T

Description IC CTLR OVP 5.8V SC70-6
Expanded Description Overvoltage Protection Controller IC Cell Phones, Digital Cameras, Media Players SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Overvoltage Protection Controller
Applications Cell Phones, Digital Cameras, Media Players
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Additional Resources
Standard Package ? 1
Other Names MAX4840AEXT+TCT

08:04:29 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,32000 2,32
10 2,19000 21,90
25 1,75200 43,80
50 1,66460 83,23
100 1,53320 153,32
250 1,45432 363,58
500 1,40174 700,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4840AEXT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    32.500 - Factory Stock ?
  • Unit Price: 1,05131
  • Digi-Reel® ? : MAX4840AEXT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.889 - Immediate
    32.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback