Add To Favorites
Product Overview
Digi-Key Part Number MAX481EEPA+-ND
Quantity Available 158
Can ship immediately

Factory Stock ?: 3.200
Manufacturer

Manufacturer Part Number

MAX481EEPA+

Description IC TXRX RS485/RS422 8-DIP
Expanded Description 1/1 Transceiver Half RS422, RS485 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 2.5Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

06:18:30 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,71000 4,71
10 4,47300 44,73
25 4,17520 104,38
50 4,04080 202,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback