Add To Favorites
Product Overview
Digi-Key Part Number MAX4787EXK+TCT-ND
Quantity Available 2.804
Can ship immediately

Factory Stock ?: 17.500
Manufacturer

Manufacturer Part Number

MAX4787EXK+T

Description IC ANALOG SWITCH 1X1 SC70-5
Expanded Description Current Limiting Regulator 100mA SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4785-88
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1180 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Limiting
Sensing Method -
Accuracy -
Voltage - Input 2.3 V ~ 5.5 V
Current - Output 100mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4787EXK+TCT

15:54:42 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,13000 3,13
10 2,96400 29,64
25 2,36960 59,24
50 2,24680 112,34
100 2,07680 207,68
250 1,96352 490,88
500 1,89744 948,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4787EXK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 17.500 - Factory Stock ?
  • Unit Price: 1,42545
  • Digi-Reel® ? : MAX4787EXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.804 - Immediate
    17.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback