Add To Favorites
Product Overview
Digi-Key Part Number MAX4783EUE+-ND
Quantity Available 382
Can ship immediately

Factory Stock ?: 10.848
Manufacturer

Manufacturer Part Number

MAX4783EUE+

Description IC SWITCH TRIPLE SPDT 16TSSOP
Expanded Description 3 Circuit IC Switch 2:1 1 Ohm 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4781-83
Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 3
On-State Resistance (Max) 1 Ohm
Channel-to-Channel Matching (ΔRon) 300 mOhm
Voltage - Supply, Single (V+) 1.6 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 25ns, 15ns
-3db Bandwidth -
Charge Injection -110pC
Channel Capacitance (CS(off), CD(off)) 38pF, 75pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -80dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96

05:44:48 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,88000 2,88
10 2,73200 27,32
25 2,54880 63,72
50 2,46400 123,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback