Add To Favorites
Product Overview
Digi-Key Part Number MAX4760ETX+TCT-ND
Quantity Available 5.331
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4760ETX+T

Description IC SWITCH QUAD DPDT 36TQFN
Expanded Description 4 Circuit IC Switch 2:2 3.5 Ohm 36-TQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit DPDT
Multiplexer/Demultiplexer Circuit 2:2
Number of Circuits 4
On-State Resistance (Max) 3.5 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 140ns, 50ns
-3db Bandwidth 150MHz
Charge Injection 15pC
Channel Capacitance (CS(off), CD(off)) 25pF
Current - Leakage (IS(off)) (Max) 5nA
Crosstalk -95dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 36-WFQFN Exposed Pad
Supplier Device Package 36-TQFN (6x6)
 
Additional Resources
Standard Package ? 1
Other Names MAX4760ETX+TCT

02:24:09 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,72000 9,72
10 9,17600 91,76
25 7,33480 183,37
50 6,96680 348,34
100 6,41920 641,92
250 6,08880 1.522,20
500 5,87170 2.935,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX4760ETX+-ND
  • Minimum Quantity: 1
  • Quantity Available: 149 - Immediate
    200 - Factory Stock ?
  • Unit Price: 5,35000
  • Tape & Reel (TR) ? : MAX4760ETX+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 4,40229
  • Digi-Reel® ? : MAX4760ETX+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.331 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback