Add To Favorites
Product Overview
Digi-Key Part Number MAX4751EGE+-ND
Quantity Available 870
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4751EGE+

Description IC SWITCH QUAD SPST 16QFN
Expanded Description 4 Circuit IC Switch 1:1 900 mOhm 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 900 mOhm
Channel-to-Channel Matching (ΔRon) 30 mOhm
Voltage - Supply, Single (V+) 1.6 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 85ns, 45ns
-3db Bandwidth 250MHz
Charge Injection 9pC
Channel Capacitance (CS(off), CD(off)) 20pF, 20pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -84dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

11:41:50 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,33000 2,33
10 2,21700 22,17
25 2,06320 51,58
50 1,99980 99,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4751EGE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,91978
Send Feedback