Add To Favorites
Product Overview
Digi-Key Part Number MAX4721EBL+CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX4721EBL+T

Description IC SWITCH DUAL SPST 9UCSP
Expanded Description 2 Circuit IC Switch 1:1 4.5 Ohm 9-UCSP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MAX4721-23
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 4.5 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 80ns, 40ns
-3db Bandwidth 300MHz
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 9pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -110dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 9-UFBGA, WLCSP
Supplier Device Package 9-UCSP (3x3)
 
Additional Resources
Standard Package ? 1

08:50:31 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 2,04800 20,48
25 1,63320 40,83
50 1,55760 77,88
100 1,43490 143,49
250 1,35936 339,84
500 1,31216 656,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4721EBL+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,98214
  • Digi-Reel® ? : MAX4721EBL+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback