Add To Favorites
Product Overview
Digi-Key Part Number MAX4715EXK+TCT-ND
Quantity Available 2.441
Can ship immediately

Factory Stock ?: 25.000
Manufacturer

Manufacturer Part Number

MAX4715EXK+T

Description IC SWITCH ANLG SPST SC70-5
Expanded Description 1 Circuit IC Switch 1:1 400 mOhm SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 400 mOhm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.6 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 18ns, 12ns
-3db Bandwidth -
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 55pF, 55pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4715EXK+TCT

20:05:33 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,55000 3,55
10 3,35000 33,50
25 2,67800 66,95
50 2,55300 127,65
100 2,35150 235,15
250 2,22672 556,68
500 2,14996 1.074,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4715EXK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 25.000 - Factory Stock ?
  • Unit Price: 1,61248
  • Digi-Reel® ? : MAX4715EXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.441 - Immediate
    25.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback