Add To Favorites
Product Overview
Digi-Key Part Number MAX4713EUE+-ND
Quantity Available 84
Can ship immediately

Factory Stock ?: 1.056
Manufacturer

Manufacturer Part Number

MAX4713EUE+

Description IC SWITCH QUAD SPST 16TSSOP
Expanded Description 4 Circuit IC Switch 1:1 25 Ohm 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4711-13
Part Numbering System
Mfg Application Notes Low-Voltage Fault Protection
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 25 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 2.7 V ~ 11 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 5.5 V
Switch Time (Ton, Toff) (Max) 125ns, 80ns
-3db Bandwidth -
Charge Injection 25pC
Channel Capacitance (CS(off), CD(off)) 8pF, 8pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -87dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96

20:54:30 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,22000 5,22
10 4,95800 49,58
25 4,63080 115,77
50 4,47560 223,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4713EUE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,29665
Send Feedback