Add To Favorites
Product Overview
Digi-Key Part Number MAX4692ETE+-ND
Quantity Available 219
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4692ETE+

Description IC MULTIPLEXER DUAL 4X1 16TQFN
Expanded Description 2 Circuit IC Switch 4:1 70 Ohm 16-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 70 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 11 V
Voltage - Supply, Dual (V±) ±2 V ~ 5.5 V
Switch Time (Ton, Toff) (Max) 300ns, 100ns
-3db Bandwidth -
Charge Injection 0.1pC
Channel Capacitance (CS(off), CD(off)) 9pF, 68pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -75dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

04:58:28 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,36000 2,36
10 2,23700 22,37
25 2,08640 52,16
50 2,02020 101,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4692ETE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 1,94464
Send Feedback