Add To Favorites
Product Overview
Digi-Key Part Number MAX4690EWE+-ND
Quantity Available 15
Can ship immediately

Factory Stock ?: 1.794
Manufacturer

Manufacturer Part Number

MAX4690EWE+

Description IC SWITCH DUAL SPST 16SOIC
Expanded Description 2 Circuit IC Switch 1:1 1.25 Ohm 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 1.25 Ohm
Channel-to-Channel Matching (ΔRon) 90 mOhm
Voltage - Supply, Single (V+) 4.5 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 275ns, 175ns
-3db Bandwidth -
Charge Injection 550pC
Channel Capacitance (CS(off), CD(off)) 115pF, 115pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -65dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

02:29:51 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,16000 7,16
10 6,80600 68,06
25 6,34360 158,59
50 6,13600 306,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback