Add To Favorites
Product Overview
Digi-Key Part Number MAX4677EUE+-ND
Quantity Available 587
Can ship immediately

Factory Stock ?: 2.400
Manufacturer

Manufacturer Part Number

MAX4677EUE+

Description IC SWITCH QUAD SPST 16TSSOP
Expanded Description 4 Circuit IC Switch 1:1 1.6 Ohm 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 1.6 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 2.7 V ~ 11 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 5.5 V
Switch Time (Ton, Toff) (Max) 350ns, 150ns
-3db Bandwidth 66MHz
Charge Injection 85pC
Channel Capacitance (CS(off), CD(off)) 85pF, 85pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -84dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
  • CA02N - XP Power | 1470-3262-ND DigiKey Electronics
  • CA02N
  • XP Power
  • SINGLE O/P, DC-HV DC PCB MOUNT,
  • Unit Price 191,89000
  • 1470-3262-ND
Additional Resources
Standard Package ? 96

23:14:36 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,31000 4,31
10 4,09800 40,98
25 3,81840 95,46
50 3,77340 188,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4677EUE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback