Add To Favorites
Product Overview
Digi-Key Part Number MAX4656EUA+-ND
Quantity Available 384
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

MAX4656EUA+

Description IC SWITCH SPST 8UMAX
Expanded Description 1 Circuit IC Switch 1:1 10 Ohm 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 9 V ~ 40 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 200ns, 100ns
-3db Bandwidth 210MHz
Charge Injection 23pC
Channel Capacitance (CS(off), CD(off)) 25pF, 25pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

13:30:37 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,75000 2,75
10 2,60500 26,05
25 2,43560 60,89
50 2,40720 120,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4656EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,07982
Send Feedback