Add To Favorites
Product Overview
Digi-Key Part Number MAX4644EUA+-ND
Quantity Available 878
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4644EUA+

Description IC SWITCH SPDT 8UMAX
Expanded Description 1 Circuit IC Switch 2:1 4 Ohm 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 4 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 15ns, 5ns
-3db Bandwidth -
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 12pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -82dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

03:02:02 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53
10 1,44900 14,49
25 1,35320 33,83
50 1,30540 65,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4644EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 65.000 - Factory Stock ?
  • Unit Price: 1,25734
Send Feedback