Add To Favorites
Product Overview
Digi-Key Part Number MAX4638ETE+-ND
Quantity Available 2.481
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4638ETE+

Description IC MULTIPLEXER 8X1 16TQFN
Expanded Description 1 Circuit IC Switch 8:1 3.5 Ohm 16-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 3.5 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) ±2.5V
Switch Time (Ton, Toff) (Max) 18ns, 7ns
-3db Bandwidth 50MHz
Charge Injection 13pC
Channel Capacitance (CS(off), CD(off)) 9pF, 40pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -85dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

00:27:45 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,17000 3,17
10 3,00400 30,04
25 2,80280 70,07
50 2,71620 135,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4638ETE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,61068
Send Feedback