Add To Favorites
Product Overview
Digi-Key Part Number MAX4635EUB+TCT-ND
Quantity Available 4.423
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4635EUB+T

Description IC SWITCH DUAL SPDT 10UMAX
Expanded Description 2 Circuit IC Switch 2:1 4 Ohm 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 4 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 14ns, 6ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 9pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -67dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 1
Other Names MAX4635EUB+TCT

22:58:28 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,69000 3,69
10 3,47400 34,74
25 2,78360 69,59
50 2,63940 131,97
100 2,42830 242,83
250 2,30352 575,88
500 2,22674 1.113,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4635EUB+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,67006
  • Digi-Reel® ? : MAX4635EUB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.423 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX4635EUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 - Immediate
  • Unit Price: 1,99000
Send Feedback