Add To Favorites
Product Overview
Digi-Key Part Number MAX4604CPE+-ND
Quantity Available 163
Can ship immediately

Factory Stock ?: 475
Manufacturer

Manufacturer Part Number

MAX4604CPE+

Description IC SWITCH QUAD SPST 16DIP
Expanded Description 4 Circuit IC Switch 1:1 4 Ohm 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 4 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 4.5 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 120ns, 130ns
-3db Bandwidth -
Charge Injection 225pC
Channel Capacitance (CS(off), CD(off)) 34pF, 34pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -60dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

13:23:45 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,79000 5,79
10 5,50000 55,00
25 5,12520 128,13
50 4,95260 247,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback