Add To Favorites
Product Overview
Digi-Key Part Number MAX4602EAE+CT-ND
Quantity Available 1.821
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4602EAE+T

Description IC SWITCH QUAD SPST 16SSOP
Expanded Description 4 Circuit IC Switch 1:1 2.5 Ohm 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Part Numbering System
MAX4601-03
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 2.5 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 4.5 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 250ns, 350ns
-3db Bandwidth -
Charge Injection 120pC
Channel Capacitance (CS(off), CD(off)) 55pF, 55pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -59dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
 
Additional Resources
Standard Package ? 1

12:27:31 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,89000 10,89
10 10,28000 102,80
25 8,22240 205,56
50 7,81640 390,82
100 7,19330 719,33
250 6,82512 1.706,28
500 6,57972 3.289,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX4602EAE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 806 - Immediate
    76 - Factory Stock ?
  • Unit Price: 7,86000
  • Tape & Reel (TR) ? : MAX4602EAE+TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 4,93713
  • Digi-Reel® ? : MAX4602EAE+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.821 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback