Add To Favorites
Product Overview
Digi-Key Part Number MAX4601CPE+-ND
Quantity Available 181
Can ship immediately

Factory Stock ?: 800
Manufacturer

Manufacturer Part Number

MAX4601CPE+

Description IC SWITCH QUAD SPST 16DIP
Expanded Description 4 Circuit IC Switch 1:1 2.5 Ohm 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 2.5 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 4.5 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 250ns, 350ns
-3db Bandwidth -
Charge Injection 120pC
Channel Capacitance (CS(off), CD(off)) 55pF, 55pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -59dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

10:05:55 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,86000 8,86
10 8,41700 84,17
25 7,85160 196,29
50 7,59440 379,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback