Add To Favorites
Product Overview
Digi-Key Part Number MAX4599EUT+CT-ND
Quantity Available 6.644
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

MAX4599EUT+T

Description IC SWITCH SPDT SOT23-6
Expanded Description 1 Circuit IC Switch 2:1 60 Ohm SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4599
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 60 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 2 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 30ns, 25ns
-3db Bandwidth 200MHz
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 8pF, 8pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1

15:43:20 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,78500 17,85
25 1,43000 35,75
50 1,35340 67,67
100 1,24770 124,77
250 1,19016 297,54
500 1,14216 571,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4599EUT+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 0,85422
  • Digi-Reel® ? : MAX4599EUT+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.644 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback