Add To Favorites
Product Overview
Digi-Key Part Number MAX4590EAE+-ND
Quantity Available 194
Can ship immediately

Factory Stock ?: 152
Manufacturer

Manufacturer Part Number

MAX4590EAE+

Description IC SWITCH DUAL SPST 16SSOP
Expanded Description 2 Circuit IC Switch 1:1 1.25 Ohm 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 1.25 Ohm
Channel-to-Channel Matching (ΔRon) 50 mOhm
Voltage - Supply, Single (V+) 4.5 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 160ns, 210ns
-3db Bandwidth -
Charge Injection -60pC
Channel Capacitance (CS(off), CD(off)) 115pF, 115pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -65dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
 
Additional Resources
Standard Package ? 76

08:02:58 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,14000 13,14
10 12,48700 124,87
25 11,64240 291,06
50 11,25840 562,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4590EAE+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,50929
Send Feedback