Add To Favorites
Product Overview
Digi-Key Part Number MAX457CSA+-ND
Quantity Available 146
Can ship immediately

Factory Stock ?: 3.900
Manufacturer

Manufacturer Part Number

MAX457CSA+

Description IC VIDEO AMP DUAL CMOS 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications General Purpose
Output Type -
Number of Circuits 2
-3db Bandwidth 70MHz
Slew Rate 300 V/µs
Current - Supply 35mA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) ±4.5 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

17:13:30 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,01000 6,01
10 5,77700 57,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX457CSA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback