Add To Favorites
Product Overview
Digi-Key Part Number MAX4574CEI+-ND
Quantity Available 346
Can ship immediately

Factory Stock ?: 950
Manufacturer

Manufacturer Part Number

MAX4574CEI+

Description IC AUDIO/VIDEO SWITCH 28QSOP
Expanded Description Audio, Video Switch IC 11 Channel 28-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Audio, Video
Multiplexer/Demultiplexer Circuit 2:1, 1:2
Switch Circuit SPST, SPDT
Number of Channels 11
On-State Resistance (Max) 35 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 5.25 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 150MHz
Features Break-Before-Make, Clickless, SPI
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 28-SSOP (0.154", 3.90mm Width)
Supplier Device Package 28-QSOP
 
Additional Resources
Standard Package ? 50

18:26:30 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,29000 6,29
10 5,97600 59,76
25 5,56960 139,24
50 5,39020 269,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4574CEI+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback