Add To Favorites
Product Overview
Digi-Key Part Number MAX4567ESE+-ND
Quantity Available 85
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

MAX4567ESE+

Description IC SW DUAL VIDEO BIDIRECT 16SOIC
Expanded Description Video Switch IC 2 Channel 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Video
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 60 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 6 V
-3db Bandwidth 350MHz
Features Bi-Directional, Break-Before-Make, T-Switch Configuration
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 50

08:47:33 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,16000 3,16
10 3,00600 30,06
25 2,80080 70,02
50 2,71400 135,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback