Add To Favorites
Product Overview
Digi-Key Part Number MAX4565EAP+-ND
Quantity Available 375
Can ship immediately

Factory Stock ?: 3.498
Manufacturer

Manufacturer Part Number

MAX4565EAP+

Description IC SW QUAD VIDEO BIDIRECT 20SSOP
Expanded Description Video Switch IC 4 Channel 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Video
Multiplexer/Demultiplexer Circuit 1:1
Switch Circuit SPST
Number of Channels 4
On-State Resistance (Max) 60 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 6 V
-3db Bandwidth 350MHz
Features Bi-Directional, T-Switch Configuration
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 66

06:19:24 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,20000 3,20
10 3,04000 30,40
25 2,84160 71,04
50 2,74700 137,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4565EAP+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback