Add To Favorites
Product Overview
Digi-Key Part Number MAX4560EEE+-ND
Quantity Available 202
Can ship immediately

Factory Stock ?: 800
Manufacturer

Manufacturer Part Number

MAX4560EEE+

Description IC MULTIPLEXER TRIPLE 1X2 16QSOP
Expanded Description 3 Circuit IC Switch 2:1 160 Ohm 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 3
On-State Resistance (Max) 160 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm
Voltage - Supply, Single (V+) 2 V ~ 12 V
Voltage - Supply, Dual (V±) ±2 V ~ 6 V
Switch Time (Ton, Toff) (Max) 150ns, 120ns
-3db Bandwidth -
Charge Injection 2.4pC
Channel Capacitance (CS(off), CD(off)) 2pF, 4pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -93dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

14:28:55 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,80000 3,80
10 3,60900 36,09
25 3,36880 84,22
50 3,25380 162,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback