Add To Favorites
Product Overview
Digi-Key Part Number MAX4550CAI+-ND
Quantity Available 149
Can ship immediately

Factory Stock ?: 2.668
Manufacturer

Manufacturer Part Number

MAX4550CAI+

Description IC CROSSPOINT SWITCH DUAL 28SSOP
Expanded Description Audio, Video Switch IC 2 Channel 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Audio, Video
Multiplexer/Demultiplexer Circuit 4:2
Switch Circuit -
Number of Channels 2
On-State Resistance (Max) 80 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 5.5 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 5.5 V
-3db Bandwidth -
Features Break-Before-Make, Clickless, I²C
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 46

23:44:14 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,12000 6,12
10 5,81000 58,10
25 5,41480 135,37
50 5,23740 261,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4550CAI+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback