Add To Favorites
Product Overview
Digi-Key Part Number MAX454CPD+-ND
Quantity Available 968
Can ship immediately

Factory Stock ?: 2.025
Manufacturer

Manufacturer Part Number

MAX454CPD+

Description IC MUX/VIDEOAMP 4CH 50MHZ 14-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications 4:1 Multiplexer-Amplifier
Output Type -
Number of Circuits 1
-3db Bandwidth 50MHz
Slew Rate 300 V/µs
Current - Supply 25mA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) ±4.5 V ~ 5.5 V
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
Additional Resources
Standard Package ? 25

12:45:55 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,19000 6,19
10 5,88400 58,84
50 5,83560 291,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback