Add To Favorites
Product Overview
Digi-Key Part Number MAX4549EAX+-ND
Quantity Available 330
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4549EAX+

Description IC AUD/VIDCROSSPOINT SWIT 36SSOP
Expanded Description Audio, Video Switch IC 3 Channel 36-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Audio, Video
Multiplexer/Demultiplexer Circuit 3:2
Switch Circuit -
Number of Channels 3
On-State Resistance (Max) 35 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 250MHz
Features Break-Before-Make, SPI
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 36-BSOP (0.295", 7.50mm Width)
Supplier Device Package 36-SSOP
 
Additional Resources
Standard Package ? 30

23:37:23 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,00000 7,00
10 6,65100 66,51
25 6,20040 155,01
50 6,12360 306,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4549EAX+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,75885
Send Feedback